
XLH735033.333300I | |
|---|---|
DigiKey Part Number | 800-XLH735033.333300I-ND |
Manufacturer | |
Manufacturer Product Number | XLH735033.333300I |
Description | XTAL OSC XO 33.3333MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.25951 | kr.9,259.51 |
| Unit Price without VAT: | kr.9.25951 |
|---|---|
| Unit Price with VAT: | kr.11.57439 |

