
XLH735024.576000X | |
|---|---|
DigiKey Part Number | 631-1120-2-ND - Tape & Reel (TR) 631-1120-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XLH735024.576000X |
Description | XTAL OSC XO 24.5760MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.11.55800 | kr.115.58 |
| 25 | kr.10.93280 | kr.273.32 |
| 50 | kr.10.48000 | kr.524.00 |
| 100 | kr.10.04700 | kr.1,004.70 |
| 250 | kr.9.50112 | kr.2,375.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.73227 | kr.8,732.27 |
| 2.000 | kr.8.37194 | kr.16,743.88 |
| 3.000 | kr.8.16818 | kr.24,504.54 |
| 5.000 | kr.7.91872 | kr.39,593.60 |
| 7.000 | kr.7.75871 | kr.54,310.97 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

