1 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH735001.000000X

DigiKey Part Number
631-1122-2-ND - Tape & Reel (TR)
631-1122-1-ND - Cut Tape (CT)
631-1122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLH735001.000000X
Description
XTAL OSC XO 1.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
32mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Base Product Number
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 336
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.6.37200kr.63.72
25kr.6.02560kr.150.64
50kr.5.77580kr.288.79
100kr.5.53670kr.553.67
250kr.5.23556kr.1,308.89
500kr.5.01912kr.2,509.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.81155kr.4,811.55
2.000kr.4.61273kr.9,225.46
3.000kr.4.50032kr.13,500.96
5.000kr.4.36267kr.21,813.35
7.000kr.4.27434kr.29,920.38
10.000kr.4.18270kr.41,827.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750