
XLH730037.795300I | |
|---|---|
DigiKey Part Number | 800-XLH730037.795300ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLH730037.795300I |
Description | XTAL OSC XO 37.7953MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 37.7953 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.25951 | kr.9,259.51 |
| Unit Price without VAT: | kr.9.25951 |
|---|---|
| Unit Price with VAT: | kr.11.57439 |

