
XLH536033.333000I | |
|---|---|
DigiKey Part Number | 631-1162-2-ND - Tape & Reel (TR) 631-1162-1-ND - Cut Tape (CT) 631-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH536033.333000I |
Description | XTAL OSC XO 33.3330MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.9.31300 | kr.93.13 |
| 25 | kr.8.80760 | kr.220.19 |
| 50 | kr.8.44360 | kr.422.18 |
| 100 | kr.8.09430 | kr.809.43 |
| 250 | kr.7.65440 | kr.1,913.60 |
| 500 | kr.7.33804 | kr.3,669.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.75082 | kr.5,750.82 |
| 2.000 | kr.5.51327 | kr.11,026.54 |
| 3.000 | kr.5.37894 | kr.16,136.82 |
| 5.000 | kr.5.21450 | kr.26,072.50 |
| 7.000 | kr.5.10898 | kr.35,762.86 |
| 10.000 | kr.4.99948 | kr.49,994.80 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

