
XLH536033.330000I | |
|---|---|
DigiKey Part Number | 631-1322-ND |
Manufacturer | |
Manufacturer Product Number | XLH536033.330000I |
Description | XTAL OSC XO 33.3300MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33.33 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 35mA |
Output HCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.13.06700 | kr.130.67 |
| 25 | kr.12.35520 | kr.308.88 |
| 50 | kr.11.84560 | kr.592.28 |
| 100 | kr.11.35490 | kr.1,135.49 |
| 250 | kr.10.73868 | kr.2,684.67 |
| 500 | kr.10.29490 | kr.5,147.45 |
| 1.000 | kr.9.86980 | kr.9,869.80 |
| 3.000 | kr.9.23248 | kr.27,697.44 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |

