
XLH536001.000000I | |
|---|---|
DigiKey Part Number | 631-1317-2-ND - Tape & Reel (TR) 631-1317-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XLH536001.000000I |
Description | XTAL OSC XO 1.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XLH536001.000000I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.15500 | $11.55 |
| 25 | $1.09200 | $27.30 |
| 50 | $1.04680 | $52.34 |
| 100 | $1.00350 | $100.35 |
| 250 | $0.94904 | $237.26 |
| 500 | $0.90978 | $454.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | $0.87218 | $872.18 |
| 2.000 | $0.83616 | $1,672.32 |
| 3.000 | $0.81578 | $2,447.34 |
| 5.000 | $0.79084 | $3,954.20 |
| 7.000 | $0.77484 | $5,423.88 |
| 10.000 | $0.75824 | $7,582.40 |
| 12.000 | $0.74989 | $8,998.68 |
| Unit Price without VAT: | $1.33000 |
|---|---|
| Unit Price with VAT: | $1.66250 |

