100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH535100.000000I

DigiKey Part Number
800-4277-ND
Manufacturer
Manufacturer Product Number
XLH535100.000000I
Description
XTAL OSC XO 100.0000MHZ HCMOS
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
47mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Base Product Number
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XLY535100.000000IRenesas Electronics Corporation1.000800-XLY535100.000000ICT-NDkr.25.17000Parametric Equivalent
In-Stock: 674
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.14.07000kr.14.07
10kr.12.26200kr.122.62
25kr.11.59200kr.289.80
50kr.11.11280kr.555.64
100kr.10.65310kr.1,065.31
250kr.10.07476kr.2,518.69
500kr.9.65836kr.4,829.18
1.000kr.9.25951kr.9,259.51
3.000kr.8.66145kr.25,984.35
Manufacturers Standard Package
Unit Price without VAT:kr.14.07000
Unit Price with VAT:kr.17.58750