50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH336050.000000X

DigiKey Part Number
800-XLH336050.000000XTR-ND - Tape & Reel (TR)
800-XLH336050.000000XCT-ND - Cut Tape (CT)
800-XLH336050.000000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLH336050.000000X
Description
XTAL OSC XO 50.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
35mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Base Product Number
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.6.87300kr.68.73
25kr.6.49720kr.162.43
50kr.6.22960kr.311.48
100kr.5.97160kr.597.16
250kr.5.64716kr.1,411.79
500kr.5.41360kr.2,706.80
1.000kr.5.18980kr.5,189.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.97538kr.9,950.76
4.000kr.4.76993kr.19,079.72
6.000kr.4.65381kr.27,922.86
10.000kr.4.51162kr.45,116.20
14.000kr.4.42038kr.61,885.32
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250