
XLH335025.000000I | |
|---|---|
DigiKey Part Number | 631-1241-2-ND - Tape & Reel (TR) 631-1241-1-ND - Cut Tape (CT) 631-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH335025.000000I |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.6.66900 | kr.66.69 |
| 25 | kr.6.30800 | kr.157.70 |
| 50 | kr.6.04680 | kr.302.34 |
| 100 | kr.5.79650 | kr.579.65 |
| 250 | kr.5.48148 | kr.1,370.37 |
| 500 | kr.5.25466 | kr.2,627.33 |
| 1.000 | kr.5.03744 | kr.5,037.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.82928 | kr.9,658.56 |
| 4.000 | kr.4.62991 | kr.18,519.64 |
| 6.000 | kr.4.51715 | kr.27,102.90 |
| 10.000 | kr.4.37914 | kr.43,791.40 |
| 14.000 | kr.4.29058 | kr.60,068.12 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |

