
XLH330025.000000I | |
|---|---|
DigiKey Part Number | XLH330025.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XLH330025.000000I |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.39000 | kr.115.39 |
| 10 | kr.100.27500 | kr.1,002.75 |
| 25 | kr.94.84280 | kr.2,371.07 |
| 50 | kr.90.93240 | kr.4,546.62 |
| 100 | kr.87.18850 | kr.8,718.85 |
| 250 | kr.82.80012 | kr.20,700.03 |
| Unit Price without VAT: | kr.115.39000 |
|---|---|
| Unit Price with VAT: | kr.144.23750 |

