
XAH736100.000000I | |
|---|---|
DigiKey Part Number | 800-XAH736100.000000ITR-ND - Tape & Reel (TR) 800-XAH736100.000000ICT-ND - Cut Tape (CT) 800-XAH736100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XAH736100.000000I |
Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 47mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.057" (1.45mm) |
Output HCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.64778 | kr.10,647.78 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |

