
XAH536080.000000I | |
|---|---|
DigiKey Part Number | 800-XAH536080.000000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XAH536080.000000I |
Description | XTAL OSC XO 80.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 47mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.99274 | kr.10,992.74 |
| Unit Price without VAT: | kr.10.99274 |
|---|---|
| Unit Price with VAT: | kr.13.74093 |

