


XAH335025.000000K | |
|---|---|
DigiKey Part Number | 800-4324-2-ND - Tape & Reel (TR) 800-4324-1-ND - Cut Tape (CT) 800-4324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XAH335025.000000K |
Description | XTAL OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 35mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK2500067 | Diodes Incorporated | 6.708 | FK2500067CT-ND | kr.8.05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.12000 | kr.17.12 |
| 10 | kr.14.89300 | kr.148.93 |
| 25 | kr.14.08000 | kr.352.00 |
| 50 | kr.13.49780 | kr.674.89 |
| 100 | kr.12.93990 | kr.1,293.99 |
| 250 | kr.12.23772 | kr.3,059.43 |
| 500 | kr.11.73218 | kr.5,866.09 |
| 1.000 | kr.11.34923 | kr.11,349.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.78409 | kr.21,568.18 |
| 4.000 | kr.10.33975 | kr.41,359.00 |
| 6.000 | kr.10.08865 | kr.60,531.90 |
| Unit Price without VAT: | kr.17.12000 |
|---|---|
| Unit Price with VAT: | kr.21.40000 |




