3.2 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAH335003.200000K

DigiKey Part Number
800-XAH335003.200000KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XAH335003.200000K
Description
XTAL OSC XO 3.2000MHZ LVCMOS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
3.2 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
32mA
Part Status
Active
Ratings
AEC-Q200
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.11.55506kr.23,110.12
Manufacturers Standard Package
Unit Price without VAT:kr.11.55506
Unit Price with VAT:kr.14.44383