
X9C103SZT1 | |
|---|---|
DigiKey Part Number | X9C103SZT1TR-ND - Tape & Reel (TR) X9C103SZT1CT-ND - Cut Tape (CT) X9C103SZT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X9C103SZT1 |
Description | IC DIG POT 10K 8-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9C103SZT1 Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 10k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.96000 | kr.49.96 |
| 10 | kr.37.34300 | kr.373.43 |
| 25 | kr.34.30720 | kr.857.68 |
| 100 | kr.31.02420 | kr.3,102.42 |
| 250 | kr.29.47744 | kr.7,369.36 |
| 500 | kr.28.61560 | kr.14,307.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.99293 | kr.67,482.32 |
| Unit Price without VAT: | kr.49.96000 |
|---|---|
| Unit Price with VAT: | kr.62.45000 |



