X9C103SIT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 4.933
Unit Price: kr.63.15000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.157
Unit Price: kr.38.23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.209
Unit Price: kr.40.77000
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9C103SIT1

DigiKey Part Number
X9C103SIT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9C103SIT1
Description
IC DIG POT 10K 8-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9C103SIT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Up/Down (U/D, INC, CS)
Manufacturer
Renesas Electronics Corporation
Memory Type
Non-Volatile
Series
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-SOIC
Configuration
Potentiometer
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
100
Resistance - Wiper (Ohms) (Typ)
40
Resistance (Ohms)
10k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9C103SIZT1Renesas Electronics Corporation4.933X9C103SIZT1CT-NDkr.63.15000Direct
DS1804Z-010+Analog Devices Inc./Maxim Integrated3.157DS1804Z-010+-NDkr.38.23000Similar
DS1804Z-010+T&RAnalog Devices Inc./Maxim Integrated2.209DS1804Z-010+T&RCT-NDkr.40.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types