Parametric Equivalent

X9C102SIT2 | |
|---|---|
DigiKey Part Number | X9C102SIT2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X9C102SIT2 |
Description | IC DIG POT 1K 8-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9C102SIT2 Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±600ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 1k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9C102SIZ | Renesas Electronics Corporation | 848 | X9C102SIZ-ND | kr.64.03000 | Parametric Equivalent |
| X9C102SIZT1 | Renesas Electronics Corporation | 0 | X9C102SIZT1-ND | kr.35.48924 | Parametric Equivalent |


