
X9C102P | |
|---|---|
DigiKey Part Number | X9C102P-ND |
Manufacturer | |
Manufacturer Product Number | X9C102P |
Description | IC DIG POT 1K 8-PDIP |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | X9C102P Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±600ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Taper Linear | Supplier Device Package 8-PDIP |
Configuration Potentiometer | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 1k | Base Product Number |

