X9241AUVIZT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X95840UV20IZ-2.7

DigiKey Part Number
X95840UV20IZ-2.7-ND
Manufacturer
Manufacturer Product Number
X95840UV20IZ-2.7
Description
IC DGT POT 50KOHM 256TAP 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
X95840UV20IZ-2.7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Factory Stock: 2.250
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.58.56000kr.58.56
10kr.45.56200kr.455.62
75kr.39.36933kr.2,952.70
150kr.37.92853kr.5,689.28
300kr.36.74283kr.11,022.85
525kr.35.94032kr.18,868.67
1.050kr.35.10656kr.36,861.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.58.56000
Unit Price with VAT:kr.73.20000