
X9511WPI | |
|---|---|
DigiKey Part Number | X9511WPI-ND |
Manufacturer | |
Manufacturer Product Number | X9511WPI |
Description | IC DIG POT 10K 8-PDIP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Pushbutton Interface 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | X9511WPI Models |
Category | Interface Pushbutton |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Taper Linear | Supplier Device Package 8-PDIP |
Configuration Potentiometer | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 10k | Base Product Number |

