
X9317WV8Z | |
|---|---|
DigiKey Part Number | X9317WV8Z-ND |
Manufacturer | |
Manufacturer Product Number | X9317WV8Z |
Description | IC DIG POT 10K 8-TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X9317WV8Z Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tube | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-TSSOP |
Configuration Potentiometer | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 10k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.88000 | kr.57.88 |
| 10 | kr.45.03300 | kr.450.33 |
| 25 | kr.41.81600 | kr.1,045.40 |
| Unit Price without VAT: | kr.57.88000 |
|---|---|
| Unit Price with VAT: | kr.72.35000 |

