
| X93154UU8IZ-3T1 | |
|---|---|
| DigiKey Part Number | X93154UU8IZ-3T1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | X93154UU8IZ-3T1 | 
| Description | IC DGTL POT 50KOHM 32TAP 8TDFN | 
| Customer Reference | |
| Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-TDFN (2.5x2.0) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | X93154UU8IZ-3T1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Taper | Linear | |
| Configuration | Rheostat | |
| Number of Circuits | 1 | |
| Number of Taps | 32 | |
| Resistance (Ohms) | 50k | |
| Interface | Up/Down (U/D, INC, CS) | |
| Memory Type | Non-Volatile | |
| Voltage - Supply | 2.7V ~ 3.3V | |
| Features | - | |
| Tolerance | ±30% | |
| Temperature Coefficient (Typ) | ±35ppm/°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 8-TDFN (2.5x2.0) | |
| Package / Case | 8-VFDFN Exposed Pad | |
| Operating Temperature | -40°C ~ 85°C | |
| Resistance - Wiper (Ohms) (Typ) | 1000 (Max) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark