Parametric Equivalent
Similar

X9313ZSIZ-3T1 | |
|---|---|
DigiKey Part Number | X9313ZSIZ-3T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X9313ZSIZ-3T1 |
Description | IC DIG POT 1K 8-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9313ZSIZ-3T1 Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 1k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9313ZSIZ-3 | Renesas Electronics Corporation | 0 | X9313ZSIZ-3-ND | kr.27.14281 | Parametric Equivalent |
| CAT5112VI-10-GT3 | onsemi | 0 | 488-CAT5112VI-10-GT3CT-ND | kr.23.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.14281 | kr.67,857.03 |
| Unit Price without VAT: | kr.27.14281 |
|---|---|
| Unit Price with VAT: | kr.33.92851 |



