EL7252CSZ-T13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X60008BIS8-41T1

DigiKey Part Number
X60008BIS8-41T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X60008BIS8-41T1
Description
IC VREF SERIES 0.01% 8SO
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.01% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X60008BIS8-41T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.01%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 9V
Current - Supply
800nA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types