Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

X28HC64JIZ-90T1 | |
|---|---|
DigiKey Part Number | 20-X28HC64JIZ-90T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X28HC64JIZ-90T1 |
Description | IC EEPROM 64KBIT PARALLEL 32PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 90 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 90 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (13.97x11.43) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.151.57948 | kr.113,684.61 |
| Unit Price without VAT: | kr.151.57948 |
|---|---|
| Unit Price with VAT: | kr.189.47435 |



