
UPD166034T1U(1)-E1-AY | |
---|---|
DigiKey Part Number | 559-UPD166034T1U(1)-E1-AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPD166034T1U(1)-E1-AY |
Description | MP-3ZK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC TO-252-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 2.2mA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-7, DPAK (6 Leads + Tab) | |
Supplier Device Package | TO-252-7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | kr.7.29563 | kr.8,754.76 |
Unit Price without VAT: | kr.7.29563 |
---|---|
Unit Price with VAT: | kr.9.11954 |