
UPC842G2-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC842G2-E2-ATR-ND - Tape & Reel (TR) 559-UPC842G2-E2-ACT-ND - Cut Tape (CT) 559-UPC842G2-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC842G2-E2-A |
Description | UPC842G2-E2-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 2.15mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 8.5V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 120 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33172D | STMicroelectronics | 791 | 497-19628-ND | kr.6.21000 | Similar |
| MC33172DT | STMicroelectronics | 8.910 | 497-1957-1-ND | kr.4.12000 | Similar |
| RC4558D | Rochester Electronics, LLC | 12.938 | 2156-RC4558D-ND | kr.5.58000 | Similar |
| RC4558DR | Texas Instruments | 10.356 | 296-14634-1-ND | kr.1.46000 | Similar |
| RC4558DRG3 | Texas Instruments | 9.033 | 296-RC4558DRG3CT-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.10.06800 | kr.100.68 |
| 25 | kr.9.18040 | kr.229.51 |
| 100 | kr.8.20020 | kr.820.02 |
| 250 | kr.7.73304 | kr.1,933.26 |
| 500 | kr.7.47892 | kr.3,739.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.97499 | kr.17,437.47 |
| 5.000 | kr.6.82751 | kr.34,137.55 |
| 7.500 | kr.6.75370 | kr.50,652.75 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

