Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC814G2-E2-A

DigiKey Part Number
559-UPC814G2-E2-ATR-ND - Tape & Reel (TR)
559-UPC814G2-E2-ACT-ND - Cut Tape (CT)
559-UPC814G2-E2-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC814G2-E2-A
Description
UPC814G2-E2-A
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
15V/µs
Current - Input Bias
50 pA
Voltage - Input Offset
1 mV
Current - Supply
1.25mA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.662
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.44000kr.11.44
10kr.8.39900kr.83.99
25kr.7.64200kr.191.05
100kr.6.80850kr.680.85
250kr.6.41128kr.1,602.82
500kr.6.17160kr.3,085.80
1.000kr.5.97442kr.5,974.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.76632kr.14,415.80
5.000kr.5.64085kr.28,204.25
7.500kr.5.57805kr.41,835.38
Manufacturers Standard Package
Unit Price without VAT:kr.11.44000
Unit Price with VAT:kr.14.30000