
UPC812G2-E1-AP | |
|---|---|
DigiKey Part Number | 559-UPC812G2-E1-APTR-ND - Tape & Reel (TR) 559-UPC812G2-E1-APCT-ND - Cut Tape (CT) 559-UPC812G2-E1-APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC812G2-E1-AP |
Description | UPC812G2-E1-AP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.65000 | kr.11.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.87402 | kr.14,685.05 |
| 5.000 | kr.5.74637 | kr.28,731.85 |
| 7.500 | kr.5.68242 | kr.42,618.15 |
| Unit Price without VAT: | kr.11.65000 |
|---|---|
| Unit Price with VAT: | kr.14.56250 |


