
UPC4560G2-E1-AP | |
|---|---|
DigiKey Part Number | 559-UPC4560G2-E1-APTR-ND - Tape & Reel (TR) 559-UPC4560G2-E1-APCT-ND - Cut Tape (CT) 559-UPC4560G2-E1-APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC4560G2-E1-AP |
Description | UPC4560G2-E1-AP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 2.8V/µs | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | - | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.46131 | kr.6,153.28 |
| 5.000 | kr.2.39877 | kr.11,993.85 |
| 7.500 | kr.2.36746 | kr.17,755.95 |
| 12.500 | kr.2.33276 | kr.29,159.50 |
| 17.500 | kr.2.31248 | kr.40,468.40 |
| 25.000 | kr.2.29297 | kr.57,324.25 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |

