UPC319G2-E1-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.45000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.11.67000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.6.18036
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.69010
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.29598
Datasheet
Comparator Standard (General Purpose) Open-Collector, TTL 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC319G2-E1-AP

DigiKey Part Number
559-UPC319G2-E1-APTR-ND - Tape & Reel (TR)
559-UPC319G2-E1-APCT-ND - Cut Tape (CT)
559-UPC319G2-E1-APDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC319G2-E1-AP
Description
UPC319G2-E1-AP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, TTL 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
8mV @ 30V
Manufacturer
Renesas Electronics Corporation
Current - Input Bias (Max)
1µA @ 30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
5mA, 12.5mA
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.173", 4.40mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, TTL
Supplier Device Package
14-SOP
Voltage - Supply, Single/Dual (±)
5V ~ 32V, ±2.5V ~ 16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPC319G2-ARenesas Electronics Corporation0559-UPC319G2-ATR-NDkr.9.45000Parametric Equivalent
UPC319G2-A/HRenesas Electronics Corporation0559-UPC319G2-A/HTR-NDkr.11.67000Parametric Equivalent
UPC319G2-E1-A/HRenesas Electronics Corporation0559-UPC319G2-E1-A/HTR-NDkr.6.18036Parametric Equivalent
UPC319G2-E2-A/HRenesas Electronics Corporation0559-UPC319G2-E2-A/HTR-NDkr.4.69010Parametric Equivalent
UPC319G2-E2-APRenesas Electronics Corporation0559-UPC319G2-E2-APTR-NDkr.4.29598Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.29598kr.10,739.95
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250