Comparator Standard (General Purpose) Open-Collector 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC277GR(20)-9LG-E1-A

DigiKey Part Number
559-UPC277GR(20)-9LG-E1-ATR-ND - Tape & Reel (TR)
559-UPC277GR(20)-9LG-E1-ACT-ND - Cut Tape (CT)
559-UPC277GR(20)-9LG-E1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC277GR(20)-9LG-E1-A
Description
ANALOG:GENERAL-PURPOSE LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
5mV @ 5V
Manufacturer
Renesas Electronics Corporation
Current - Input Bias (Max)
0.25µA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Typ)
16mA @ 5V
Part Status
Active
Current - Quiescent (Max)
800µA
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
2
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Supplier Device Package
8-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPC277GR(20)-9LG-E2-ARenesas Electronics Corporation2.450559-UPC277GR(20)-9LG-E2-ACT-NDkr.6.59000Parametric Equivalent
In-Stock: 2.314
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.74900kr.47.49
25kr.4.28840kr.107.21
100kr.3.77930kr.377.93
250kr.3.53620kr.884.05
500kr.3.38962kr.1,694.81
1.000kr.3.29807kr.3,298.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.14185kr.7,854.62
5.000kr.3.06516kr.15,325.80
7.500kr.3.02674kr.22,700.55
12.500kr.2.98419kr.37,302.38
17.500kr.2.95932kr.51,788.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750