UPC177GR-9LG-E1-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 601
Unit Price: kr.4.82000
Datasheet
Comparator 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC177GR-9LG-E1-A

DigiKey Part Number
559-UPC177GR-9LG-E1-ATR-ND - Tape & Reel (TR)
559-UPC177GR-9LG-E1-ACT-ND - Cut Tape (CT)
559-UPC177GR-9LG-E1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC177GR-9LG-E1-A
Description
UPC177GR-9LG-E1-A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Manufacturer
Renesas Electronics Corporation
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
14-TSSOP
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA10339F-E2Rohm Semiconductor601BA10339F-E2CT-NDkr.4.82000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.53854kr.6,346.35
Manufacturers Standard Package
Unit Price without VAT:kr.2.53854
Unit Price with VAT:kr.3.17318