
UPC1251GR-9LG-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC1251GR-9LG-E1-ATR-ND - Tape & Reel (TR) 559-UPC1251GR-9LG-E1-ACT-ND - Cut Tape (CT) 559-UPC1251GR-9LG-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC1251GR-9LG-E1-A |
Description | UPC1251GR-9LG-E1-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | - | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.4.02600 | kr.40.26 |
| 25 | kr.3.62760 | kr.90.69 |
| 100 | kr.3.18850 | kr.318.85 |
| 250 | kr.2.97856 | kr.744.64 |
| 500 | kr.2.85210 | kr.1,426.05 |
| 1.000 | kr.2.74810 | kr.2,748.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.63821 | kr.6,595.52 |
| 5.000 | kr.2.57199 | kr.12,859.95 |
| 7.500 | kr.2.53884 | kr.19,041.30 |
| 12.500 | kr.2.50209 | kr.31,276.12 |
| 17.500 | kr.2.48064 | kr.43,411.20 |
| 25.000 | kr.2.45998 | kr.61,499.50 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |

