
UPA3753GR-E1-AX | |
|---|---|
DigiKey Part Number | 559-UPA3753GR-E1-AXTR-ND - Tape & Reel (TR) 559-UPA3753GR-E1-AXCT-ND - Cut Tape (CT) 559-UPA3753GR-E1-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPA3753GR-E1-AX |
Description | MOSFET 2N-CH 60V 5A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5A (Ta) 1.12W Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13.4nC @ 10V |
Manufacturer Renesas Electronics Corporation | Input Capacitance (Ciss) (Max) @ Vds 640pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.12W |
Part Status Active | Operating Temperature 150°C |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 5A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 56mOhm @ 2.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.47000 | kr.16.47 |
| 10 | kr.10.57700 | kr.105.77 |
| 100 | kr.7.21830 | kr.721.83 |
| 500 | kr.5.77990 | kr.2,889.95 |
| 1.000 | kr.5.31748 | kr.5,317.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.81724 | kr.12,043.10 |
| 5.000 | kr.4.50819 | kr.22,540.95 |
| 7.500 | kr.4.35084 | kr.32,631.30 |
| 12.500 | kr.4.32675 | kr.54,084.37 |
| Unit Price without VAT: | kr.16.47000 |
|---|---|
| Unit Price with VAT: | kr.20.58750 |

