
TW9912-NA3-CRT | |
|---|---|
DigiKey Part Number | TW9912-NA3-CRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW9912-NA3-CRT |
Description | IC VIDEO DECODER 48QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Serial NTSC, PAL, SECAM 48-QFN (7x7) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 1.8V, 3.3V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Function Decoder | Supplier Device Package 48-QFN (7x7) |
Applications Professional Video | Base Product Number |
Standards NTSC, PAL, SECAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.25.38536 | kr.76,156.08 |
| Unit Price without VAT: | kr.25.38536 |
|---|---|
| Unit Price with VAT: | kr.31.73170 |

