MFR Recommended

TW8816-LA3-GRST | |
|---|---|
DigiKey Part Number | TW8816-LA3-GRST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW8816-LA3-GRST |
Description | IC VIDEO LCD CONTROLLER 128LQFP |
Customer Reference | |
Detailed Description | Video Processor IC GPIO, I2C, SPI, Serial NTSC, PAL, SECAM 128-LQFP (14x20) Package |
Datasheet | Datasheet |
Category | Standards NTSC, PAL, SECAM |
Manufacturer Renesas Electronics Corporation | Control Interface GPIO, I2C, SPI, Serial |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 128-LQFP |
Part Status Obsolete | Supplier Device Package 128-LQFP (14x20) |
Function Processor | Base Product Number |
Applications Consumer Video |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TW8816-LB3-GRST | Renesas Electronics Corporation | 0 | TW8816-LB3-GRST-ND | kr.54.59576 | MFR Recommended |


