TW8834AT-TA2-GR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW3811-TC1-CR

DigiKey Part Number
TW3811-TC1-CR-ND
Manufacturer
Renesas Electronics Corporation
Manufacturer Product Number
TW3811-TC1-CR
Description
IC INTERFACE SPECIALIZED 100TQFP
Customer Reference
Detailed Description
Security Systems Interface 100-TQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Last Time Buy
Applications
Security Systems
Interface
MII, RMII
Voltage - Supply
1.8V, 3.3V
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Factory Stock: 1.309
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 06/12/2025
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.425.47000kr.425.47
10kr.352.21800kr.3,522.18
25kr.333.92400kr.8,348.10
119kr.311.80748kr.37,105.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.425.47000
Unit Price with VAT:kr.531.83750