
TSI382A-66ILV | |
|---|---|
DigiKey Part Number | TSI382A-66ILV-ND |
Manufacturer | |
Manufacturer Product Number | TSI382A-66ILV |
Description | IC INTFACE SPECIALIZED 144CABGA |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 144-CABGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PCI-to-PCI Bridge | |
Interface | PCI | |
Voltage - Supply | 3.3V | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-CABGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |

