Temp Monitoring System (Sensor) -20°C ~ 125°C Internal Sensor I2C/SMBus Output 8-VFQFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSE2002GB2A1NCG8

DigiKey Part Number
800-3663-2-ND - Tape & Reel (TR)
800-3663-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TSE2002GB2A1NCG8
Description
IC TEMP SENS EEPROM DFN-8
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) -20°C ~ 125°C Internal Sensor I2C/SMBus Output 8-VFQFPN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C/SMBus
Manufacturer
Renesas Electronics Corporation
Output Alarm
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Output Fan
No
Part Status
Obsolete
Voltage - Supply
2.3V ~ 3.6V
Function
Temp Monitoring System (Sensor)
Operating Temperature
-20°C ~ 125°C
Sensor Type
Internal
Mounting Type
Surface Mount
Sensing Temperature
-20°C ~ 125°C
Package / Case
8-WFDFN Exposed Pad
Accuracy
±2°C
Supplier Device Package
8-VFQFPN (2x3)
Topology
ADC, Register Bank
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.363
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
5kr.8.31800kr.41.59
10kr.7.90600kr.79.06
25kr.7.42800kr.185.70
50kr.7.09820kr.354.91
100kr.6.79710kr.679.71
500kr.6.19202kr.3,096.01
1.000kr.5.96695kr.5,966.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.16966kr.12,924.15
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500