
TSE2002GB2A1NCG8 | |
|---|---|
DigiKey Part Number | 800-3663-2-ND - Tape & Reel (TR) 800-3663-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSE2002GB2A1NCG8 |
Description | IC TEMP SENS EEPROM DFN-8 |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -20°C ~ 125°C Internal Sensor I2C/SMBus Output 8-VFQFPN (2x3) |
Datasheet | Datasheet |
Category | Output Type I2C/SMBus |
Manufacturer Renesas Electronics Corporation | Output Alarm No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Output Fan No |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
Function Temp Monitoring System (Sensor) | Operating Temperature -20°C ~ 125°C |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature -20°C ~ 125°C | Package / Case 8-WFDFN Exposed Pad |
Accuracy ±2°C | Supplier Device Package 8-VFQFPN (2x3) |
Topology ADC, Register Bank | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 5 | kr.8.31800 | kr.41.59 |
| 10 | kr.7.90600 | kr.79.06 |
| 25 | kr.7.42800 | kr.185.70 |
| 50 | kr.7.09820 | kr.354.91 |
| 100 | kr.6.79710 | kr.679.71 |
| 500 | kr.6.19202 | kr.3,096.01 |
| 1.000 | kr.5.96695 | kr.5,966.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.16966 | kr.12,924.15 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

