
TP70H480G4JSGB-TR | |
|---|---|
DigiKey Part Number | 1707-TP70H480G4JSGB-TR-ND - Tape & Reel (TR) 1707-TP70H480G4JSGB-TRCT-ND - Cut Tape (CT) 1707-TP70H480G4JSGB-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP70H480G4JSGB-TR |
Description | 700V, 480MOHM GAN FET IN 5X6 PQF |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 8A (Tc) 31.2W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 312mOhm @ 5A, 6V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 500µA |
Series | Gate Charge (Qg) (Max) @ Vgs 5.4 nC @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 487 pF @ 400 V |
FET Type | Power Dissipation (Max) 31.2W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 6V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TP70H300G4JSGB-TR | Renesas Electronics Corporation | 5.000 | 1707-TP70H300G4JSGB-TRCT-ND | kr.17.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.9.11700 | kr.91.17 |
| 100 | kr.6.17580 | kr.617.58 |
| 500 | kr.4.91552 | kr.2,457.76 |
| 1.000 | kr.4.51028 | kr.4,510.28 |
| 2.000 | kr.4.36509 | kr.8,730.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.65308 | kr.18,265.40 |
| 10.000 | kr.3.43220 | kr.34,322.00 |
| 15.000 | kr.3.40775 | kr.51,116.25 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |






