MFR Recommended

TDTTP4000W065AN-KIT | |
|---|---|
DigiKey Part Number | 1707-TDTTP4000W065AN-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TDTTP4000W065AN-KIT |
Description | EVAL BOARD FOR TDTTP4000W065AN |
Customer Reference | |
Detailed Description | TDTTP4000W065AN - 1 Non-Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 387V |
Manufacturer Renesas Electronics Corporation | Voltage - Input 85 ~ 265 VAC |
Packaging Bulk | Frequency - Switching 65kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose AC/DC, Primary Side and PFC | Utilized IC / Part TDTTP4000W065AN |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Power - Output 4kW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDTTP4000W066C-KIT | Renesas Electronics Corporation | 5 | 1707-TDTTP4000W066C-KIT-ND | kr.9,747.75000 | MFR Recommended |


