
SLG7NT4083V | |
|---|---|
DigiKey Part Number | 1827-1027-1-ND - Cut Tape (CT) 1827-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG7NT4083V |
Description | IC POWER GOOD DETECTOR 12-TDFN |
Customer Reference | |
Detailed Description | Power Good Detector IC 12-TDFN (2.5x2.5) |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 12-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 12-TDFN (2.5x2.5) |
Logic Type Power Good Detector | Base Product Number |
Supply Voltage 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.53800 | kr.35.38 |
| 25 | kr.3.18000 | kr.79.50 |
| 100 | kr.2.78770 | kr.278.77 |
| 250 | kr.2.60116 | kr.650.29 |
| 500 | kr.2.48846 | kr.1,244.23 |
| 1.000 | kr.2.39576 | kr.2,395.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.4.79900 | kr.47.99 |
| 25 | kr.4.55480 | kr.113.87 |
| 100 | kr.3.74060 | kr.374.06 |
| 250 | kr.3.49688 | kr.874.22 |
| 500 | kr.3.09024 | kr.1,545.12 |
| 1.000 | kr.2.43970 | kr.2,439.70 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

