
SLG59H1313C | |
|---|---|
DigiKey Part Number | 1695-SLG59H1313CTR-ND - Tape & Reel (TR) 1695-SLG59H1313CCT-ND - Cut Tape (CT) 1695-SLG59H1313CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59H1313C |
Description | IC PWR SWITCH N-CHAN 1:1 12WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.5A 12-WLCSP (1.3x1.8) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.5V ~ 20V |
Mfr | Current - Output (Max) 4.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 23mOhm |
Part Status Active | Input Type CMOS |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 12-WLCSP (1.3x1.8) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.02000 | kr.40.20 |
| 25 | kr.3.61880 | kr.90.47 |
| 100 | kr.3.17890 | kr.317.89 |
| 250 | kr.2.96940 | kr.742.35 |
| 500 | kr.2.84286 | kr.1,421.43 |
| 1.000 | kr.2.74516 | kr.2,745.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.61005 | kr.7,830.15 |
| 6.000 | kr.2.54710 | kr.15,282.60 |
| 9.000 | kr.2.51559 | kr.22,640.31 |
| 15.000 | kr.2.48065 | kr.37,209.75 |
| 21.000 | kr.2.46023 | kr.51,664.83 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

