
| SLG55544V | |
|---|---|
| DigiKey Part Number | SLG55544V-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SLG55544V | 
| Description | USB CHARGING PORT POWER SWITCH A | 
| Customer Reference | |
| Detailed Description | USB Switch IC 2 Channel 16-TQFN (3x3) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Applications | USB | |
| Multiplexer/Demultiplexer Circuit | - | |
| Switch Circuit | - | |
| Number of Channels | 2 | |
| On-State Resistance (Max) | 6Ohm | |
| Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
| -3db Bandwidth | 1GHz | |
| Features | USB 2.0, USB 3.0 | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-WFQFN Exposed Pad | |
| Supplier Device Package | 16-TQFN (3x3) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark