
SLG46880-AP | |
|---|---|
DigiKey Part Number | 1695-SLG46880-APTR-ND - Tape & Reel (TR) 1695-SLG46880-APCT-ND - Cut Tape (CT) 1695-SLG46880-APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46880-AP |
Description | IC CPLD 12MC 32STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Macrocells 12 |
Manufacturer Renesas Electronics Corporation | Number of I/O 32 |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 32-TQFN (5x5) |
Programmable Type OTP | Base Product Number |
Voltage Supply - Internal 2.3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.11000 | kr.21.11 |
| 10 | kr.15.85600 | kr.158.56 |
| 25 | kr.14.53400 | kr.363.35 |
| 100 | kr.13.08070 | kr.1,308.07 |
| 250 | kr.12.38836 | kr.3,097.09 |
| 500 | kr.11.97094 | kr.5,985.47 |
| 1.000 | kr.11.62750 | kr.11,627.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.12.17521 | kr.48,700.84 |
| Unit Price without VAT: | kr.21.11000 |
|---|---|
| Unit Price with VAT: | kr.26.38750 |

