
SLG46116V | |
---|---|
DigiKey Part Number | SLG46116V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46116V |
Description | IC CPLD 7MC 14STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 7 | |
Number of I/O | 6 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-STQFN (1.6x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.03172 | kr.9,095.16 |
6.000 | kr.2.96081 | kr.17,764.86 |
9.000 | kr.2.92531 | kr.26,327.79 |
15.000 | kr.2.88595 | kr.43,289.25 |
21.000 | kr.2.86296 | kr.60,122.16 |
Unit Price without VAT: | kr.3.03172 |
---|---|
Unit Price with VAT: | kr.3.78965 |