
RTKA720202DE0000BU | |
|---|---|
DigiKey Part Number | 20-RTKA720202DE0000BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA720202DE0000BU |
Description | EVAL BOARD FOR UPD720202 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | UPD720202 - USB Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Controller | |
Embedded | Yes, MCU | |
Utilized IC / Part | UPD720202 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,228.54000 | kr.1,228.54 |
| Unit Price without VAT: | kr.1,228.54000 |
|---|---|
| Unit Price with VAT: | kr.1,535.67500 |


